ESR03EZPF6803 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 1.837
Unit Price: 0,14000 €
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 0,13000 €
Datasheet

Direct


Vishay Dale
In Stock: 4.904
Unit Price: 0,12000 €
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 35.786
Unit Price: 0,16000 €
Datasheet
680 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR03EZPF6803

DigiKey Part Number
846-ESR03EZPF6803TR-ND - Tape & Reel (TR)
846-ESR03EZPF6803CT-ND - Cut Tape (CT)
846-ESR03EZPF6803DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR03EZPF6803
Description
RES 680K OHM 1% 1/4W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
680 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR03EZPF6803 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0603680KFKEAHPVishay Dale1.837541-CRCW0603680KFKEAHPCT-ND0,14000 €Direct
ERJ-PA3F6803VPanasonic Industry0P680KBYCT-ND0,13000 €Direct
RCS0603680KFKEAVishay Dale4.904541-RCS0603680KFKEACT-ND0,12000 €Direct
CRGP0603F680KTE Connectivity Passive Product35.786A130450CT-ND0,16000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,06700 €0,67 €
250,05280 €1,32 €
500,04420 €2,21 €
1000,03770 €3,77 €
2500,03104 €7,76 €
5000,02724 €13,62 €
1.0000,02426 €24,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01948 €97,40 €
10.0000,01810 €181,00 €
15.0000,01742 €261,30 €
25.0000,01669 €417,25 €
35.0000,01627 €569,45 €
50.0000,01587 €793,50 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €