
ESR03EZPF60R4 | |
|---|---|
DigiKey Part Number | 846-ESR03EZPF60R4TR-ND - Tape & Reel (TR) 846-ESR03EZPF60R4CT-ND - Cut Tape (CT) 846-ESR03EZPF60R4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR03EZPF60R4 |
Description | RES 60.4 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 60.4 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,06800 € | 0,68 € |
| 25 | 0,05320 € | 1,33 € |
| 50 | 0,04480 € | 2,24 € |
| 100 | 0,03810 € | 3,81 € |
| 250 | 0,03144 € | 7,86 € |
| 500 | 0,02760 € | 13,80 € |
| 1.000 | 0,02456 € | 24,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01973 € | 98,65 € |
| 10.000 | 0,01833 € | 183,30 € |
| 15.000 | 0,01764 € | 264,60 € |
| 25.000 | 0,01690 € | 422,50 € |
| 35.000 | 0,01648 € | 576,80 € |
| 50.000 | 0,01607 € | 803,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

