Direct
Direct
Direct
Similar

ESR03EZPF3902 | |
|---|---|
DigiKey Part Number | ESR03EZPF3902-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESR03EZPF3902 |
Description | RES 39K OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR03EZPF3902 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060339K0FKEAHP | Vishay Dale | 53.934 | 541-CRCW060339K0FKEAHPCT-ND | 0,14000 € | Direct |
| ERJ-PA3F3902V | Panasonic Industry | 18.804 | P39KBYCT-ND | 0,13000 € | Direct |
| RCS060339K0FKEA | Vishay Dale | 1 | 541-10460-1-ND | 0,12000 € | Direct |
| CRGP0603F39K | TE Connectivity Passive Product | 12.616 | A130435CT-ND | 0,17000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01853 € | 92,65 € |
| Unit Price without VAT: | 0,01853 € |
|---|---|
| Unit Price with VAT: | 0,02205 € |





