
ESR03EZPF3652 | |
|---|---|
DigiKey Part Number | 846-ESR03EZPF3652TR-ND - Tape & Reel (TR) 846-ESR03EZPF3652CT-ND - Cut Tape (CT) 846-ESR03EZPF3652DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR03EZPF3652 |
Description | RES 36.5K OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 36.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06400 € | 0,64 € |
| 25 | 0,04960 € | 1,24 € |
| 50 | 0,04160 € | 2,08 € |
| 100 | 0,03550 € | 3,55 € |
| 250 | 0,02928 € | 7,32 € |
| 500 | 0,02570 € | 12,85 € |
| 1.000 | 0,02289 € | 22,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01896 € | 94,80 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

