
ESR03EZPF1502 | |
|---|---|
DigiKey Part Number | RHM15.0KADTR-ND - Tape & Reel (TR) RHM15.0KADCT-ND - Cut Tape (CT) RHM15.0KADDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR03EZPF1502 |
Description | RES 15K OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR03EZPF1502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,05040 € | 1,26 € |
| 50 | 0,04240 € | 2,12 € |
| 100 | 0,03610 € | 3,61 € |
| 250 | 0,02976 € | 7,44 € |
| 500 | 0,02612 € | 13,06 € |
| 1.000 | 0,02326 € | 23,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01868 € | 93,40 € |
| 10.000 | 0,01662 € | 166,20 € |
| 15.000 | 0,01562 € | 234,30 € |
| 25.000 | 0,01462 € | 365,50 € |
| 35.000 | 0,01456 € | 509,60 € |
| 50.000 | 0,01451 € | 725,50 € |
| 60.000 | 0,01448 € | 868,80 € |
| 120.000 | 0,01439 € | 1.726,80 € |
| 125.000 | 0,01438 € | 1.797,50 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

