Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent

ESR03EZPF1301 | |
|---|---|
DigiKey Part Number | ESR03EZPF1301-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESR03EZPF1301 |
Description | RES 1.3K OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR03EZPF1301 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06031K30FKEAHP | Vishay Dale | 5.297 | 541-CRCW06031K30FKEAHPCT-ND | 0,14000 € | Direct |
| ERJ-PA3F1301V | Panasonic Industry | 12.479 | P1.3KBYCT-ND | 0,13000 € | Direct |
| RCS06031K30FKEA | Vishay Dale | 586 | 541-RCS06031K30FKEACT-ND | 0,12000 € | Direct |
| RPC0603FT1K30-HP | Stackpole Electronics Inc | 0 | 738-RPC0603FT1K30-HPTR-ND | 0,02048 € | Parametric Equivalent |
| SR0603FR-7T1K3L | YAGEO | 0 | 13-SR0603FR-7T1K3L-ND | 0,15707 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01838 € | 91,90 € |
| Unit Price without VAT: | 0,01838 € |
|---|---|
| Unit Price with VAT: | 0,02187 € |






