Parametric Equivalent
Direct
Direct
Direct
Parametric Equivalent

ESR03EZPF11R0 | |
|---|---|
DigiKey Part Number | ESR03EZPF11R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESR03EZPF11R0 |
Description | RES 11 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 11 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR03EZPF11R0 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESR03EZPD11R0 | Rohm Semiconductor | 0 | 846-ESR03EZPD11R0TR-ND | 0,02434 € | Parametric Equivalent |
| CRCW060311R0FKEAHP | Vishay Dale | 0 | CRCW060311R0FKEAHP-ND | 0,01975 € | Direct |
| ERJ-PA3F11R0V | Panasonic Industry | 4.461 | P11.00BYCT-ND | 0,13000 € | Direct |
| RCS060311R0FKEA | Vishay Dale | 0 | RCS060311R0FKEA-ND | 0,01570 € | Direct |
| ERJ-PA3D11R0V | Panasonic Industry | 0 | ERJ-PA3D11R0V-ND | 0,02296 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01838 € | 91,90 € |
| Unit Price without VAT: | 0,01838 € |
|---|---|
| Unit Price with VAT: | 0,02187 € |





