


ESR03EZPF | |
|---|---|
DigiKey Part Number | 846-ESR03EZPFTR-ND - Tape & Reel (TR) 846-ESR03EZPFCT-ND - Cut Tape (CT) 846-ESR03EZPFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR03EZPF |
Description | RES 0 OHM JUMPER 1/3W 0603 |
Customer Reference | |
Detailed Description | 0 Ohms Jumper 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Pulse Withstanding |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESR03EZPD | Rohm Semiconductor | 0 | 846-ESR03EZPDCT-ND | 0,02932 € | Parametric Equivalent |


