


ESR03EZPD2002 | |
|---|---|
DigiKey Part Number | 846-ESR03EZPD2002TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESR03EZPD2002 |
Description | ANTI-SURGE RES 0603 0.5% |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02465 € | 123,25 € |
| 10.000 | 0,02382 € | 238,20 € |
| 15.000 | 0,02340 € | 351,00 € |
| 25.000 | 0,02294 € | 573,50 € |
| 35.000 | 0,02267 € | 793,45 € |
| 50.000 | 0,02241 € | 1.120,50 € |
| 125.000 | 0,02185 € | 2.731,25 € |
| 250.000 | 0,02151 € | 5.377,50 € |
| Unit Price without VAT: | 0,02465 € |
|---|---|
| Unit Price with VAT: | 0,02933 € |

