
ESR01MZPJ752 | |
|---|---|
DigiKey Part Number | 846-ESR01MZPJ752TR-ND - Tape & Reel (TR) 846-ESR01MZPJ752CT-ND - Cut Tape (CT) 846-ESR01MZPJ752DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR01MZPJ752 |
Description | RES 7.5K OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESR01MZPF7501 | Rohm Semiconductor | 9.867 | 846-ESR01MZPF7501CT-ND | 0,23000 € | Parametric Equivalent |
| CRCW04027K50FKEDHP | Vishay Dale | 13.507 | 541-CRCW04027K50FKEDHPCT-ND | 0,12000 € | Parametric Equivalent |
| ERJ-PA2F7501X | Panasonic Industry | 8.034 | P124503CT-ND | 0,18000 € | Parametric Equivalent |
| ERJ-PA2J752X | Panasonic Industry | 8.457 | P124594CT-ND | 0,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,09500 € | 0,95 € |
| 25 | 0,07600 € | 1,90 € |
| 50 | 0,06500 € | 3,25 € |
| 100 | 0,05620 € | 5,62 € |
| 250 | 0,04744 € | 11,86 € |
| 500 | 0,04238 € | 21,19 € |
| 1.000 | 0,03838 € | 38,38 € |
| 5.000 | 0,03199 € | 159,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03049 € | 304,90 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

