
ESR01MZPJ620 | |
|---|---|
DigiKey Part Number | 846-ESR01MZPJ620TR-ND - Tape & Reel (TR) 846-ESR01MZPJ620CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ESR01MZPJ620 |
Description | RES 62 OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,09600 € | 0,96 € |
| 25 | 0,07640 € | 1,91 € |
| 50 | 0,06540 € | 3,27 € |
| 100 | 0,05660 € | 5,66 € |
| 250 | 0,04780 € | 11,95 € |
| 500 | 0,04272 € | 21,36 € |
| 1.000 | 0,03869 € | 38,69 € |
| 5.000 | 0,03224 € | 161,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03037 € | 303,70 € |
| 20.000 | 0,02887 € | 577,40 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

