Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESR01MZPJ362 | |
|---|---|
DigiKey Part Number | 846-ESR01MZPJ362TR-ND - Tape & Reel (TR) 846-ESR01MZPJ362CT-ND - Cut Tape (CT) 846-ESR01MZPJ362DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR01MZPJ362 |
Description | RES 3.6K OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.6 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW04023K60JNEDHP | Vishay Dale | 0 | CRCW04023K60JNEDHP-ND | 0,01322 € | Parametric Equivalent |
| RPC0402JT3K60 | Stackpole Electronics Inc | 0 | 738-RPC0402JT3K60TR-ND | 0,01437 € | Parametric Equivalent |
| SG73P1ETTP3601F | KOA Speer Electronics, Inc. | 0 | 2019-SG73P1ETTP3601FTR-ND | 0,01692 € | Parametric Equivalent |
| SG73P1ETTP362J | KOA Speer Electronics, Inc. | 0 | 2019-SG73P1ETTP362JTR-ND | 0,01622 € | Parametric Equivalent |
| SR0402FR-7T3K6L | YAGEO | 0 | 13-SR0402FR-7T3K6L-ND | 0,08844 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03012 € | 301,20 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |





