
ESR01MZPJ360 | |
|---|---|
DigiKey Part Number | 846-ESR01MZPJ360TR-ND - Tape & Reel (TR) 846-ESR01MZPJ360CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ESR01MZPJ360 |
Description | RES 36 OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 36 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-PA2F36R0X | Panasonic Industry | 7.737 | P124476CT-ND | 0,18000 € | Parametric Equivalent |
| ERJ-PA2J360X | Panasonic Industry | 2.090 | P124562CT-ND | 0,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,10200 € | 1,02 € |
| 25 | 0,08120 € | 2,03 € |
| 50 | 0,06940 € | 3,47 € |
| 100 | 0,06010 € | 6,01 € |
| 250 | 0,05068 € | 12,67 € |
| 500 | 0,04528 € | 22,64 € |
| 1.000 | 0,04101 € | 41,01 € |
| 5.000 | 0,03418 € | 170,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03037 € | 303,70 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

