
ESR01MZPJ241 | |
|---|---|
DigiKey Part Number | RHM1018TR-ND - Tape & Reel (TR) RHM1018CT-ND - Cut Tape (CT) RHM1018DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR01MZPJ241 |
Description | RES 240 OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR01MZPJ241 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,10100 € | 1,01 € |
| 25 | 0,08040 € | 2,01 € |
| 50 | 0,06880 € | 3,44 € |
| 100 | 0,05960 € | 5,96 € |
| 250 | 0,05028 € | 12,57 € |
| 500 | 0,04492 € | 22,46 € |
| 1.000 | 0,04068 € | 40,68 € |
| 5.000 | 0,03391 € | 169,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03193 € | 319,30 € |
| 20.000 | 0,03036 € | 607,20 € |
| 30.000 | 0,02960 € | 888,00 € |
| 50.000 | 0,02877 € | 1.438,50 € |
| 70.000 | 0,02829 € | 1.980,30 € |
| 100.000 | 0,02784 € | 2.784,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

