200 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR01MZPJ201

DigiKey Part Number
846-ESR01MZPJ201TR-ND - Tape & Reel (TR)
846-ESR01MZPJ201CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ESR01MZPJ201
Description
RES 200 OHM 5% 1/5W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
200 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESR01MZPF2000Rohm Semiconductor9.999846-ESR01MZPF2000CT-ND0,23000 €Parametric Equivalent
CRCW0402200RFKEDHPVishay Dale89.355541-200YCT-ND0,10000 €Parametric Equivalent
CRCW0402200RJNEDHPVishay Dale11.031541-CRCW0402200RJNEDHPCT-ND0,12000 €Parametric Equivalent
ERJ-PA2F2000XPanasonic Industry12.626P124452CT-ND0,18000 €Parametric Equivalent
ERJ-PA2J201XPanasonic Industry6.989P124543CT-ND0,14000 €Parametric Equivalent
In-Stock: 5.545
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,10100 €1,01 €
250,08040 €2,01 €
500,06880 €3,44 €
1000,05960 €5,96 €
2500,05028 €12,57 €
5000,04492 €22,46 €
1.0000,04068 €40,68 €
5.0000,03391 €169,55 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03193 €319,30 €
20.0000,03036 €607,20 €
30.0000,02960 €888,00 €
50.0000,02877 €1.438,50 €
70.0000,02829 €1.980,30 €
100.0000,02784 €2.784,00 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €