
ESR01MZPJ151 | |
|---|---|
DigiKey Part Number | RHM1007TR-ND - Tape & Reel (TR) RHM1007CT-ND - Cut Tape (CT) RHM1007DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR01MZPJ151 |
Description | RES 150 OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR01MZPJ151 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCS0402150RJNED | Vishay Dale | 9.542 | 541-RCS0402150RJNEDCT-ND | 0,11000 € | Direct |
| CRCW0402150RFKEDHP | Vishay Dale | 137.390 | 541-150YCT-ND | 0,10000 € | Parametric Equivalent |
| CRCW0402150RJNEDHP | Vishay Dale | 10.349 | 541-CRCW0402150RJNEDHPCT-ND | 0,12000 € | Parametric Equivalent |
| ERJ-PA2F1500X | Panasonic Industry | 29.909 | P17219CT-ND | 0,18000 € | Parametric Equivalent |
| ERJ-PA2J151X | Panasonic Industry | 2.440 | P17188CT-ND | 0,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,09500 € | 0,95 € |
| 25 | 0,07600 € | 1,90 € |
| 50 | 0,06500 € | 3,25 € |
| 100 | 0,05620 € | 5,62 € |
| 250 | 0,04744 € | 11,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03049 € | 304,90 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

