
ESR01MZPF5100 | |
|---|---|
DigiKey Part Number | 846-ESR01MZPF5100TR-ND - Tape & Reel (TR) 846-ESR01MZPF5100CT-ND - Cut Tape (CT) 846-ESR01MZPF5100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR01MZPF5100 |
Description | RES 510 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,11400 € | 1,14 € |
| 25 | 0,09120 € | 2,28 € |
| 50 | 0,07840 € | 3,92 € |
| 100 | 0,06840 € | 6,84 € |
| 250 | 0,05828 € | 14,57 € |
| 500 | 0,05242 € | 26,21 € |
| 1.000 | 0,04779 € | 47,79 € |
| 5.000 | 0,04037 € | 201,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03820 € | 382,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

