4.7 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR01MZPF4701

DigiKey Part Number
846-ESR01MZPF4701TR-ND - Tape & Reel (TR)
846-ESR01MZPF4701CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ESR01MZPF4701
Description
RES 4.7K OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW04024K70FKEDHPVishay Dale91.640541-4.70KYCT-ND0,11000 €Parametric Equivalent
CRCW04024K70FKTDHPVishay Dale9.568541-CRCW04024K70FKTDHPCT-ND0,55000 €Parametric Equivalent
SR0402FR-7T4K7LYAGEO6.030YAG5819CT-ND0,41000 €Parametric Equivalent
In-Stock: 6.162
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,11900 €1,19 €
250,09560 €2,39 €
500,08220 €4,11 €
1000,07160 €7,16 €
2500,06104 €15,26 €
5000,05488 €27,44 €
1.0000,05003 €50,03 €
5.0000,04226 €211,30 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03999 €399,90 €
20.0000,03819 €763,80 €
30.0000,03731 €1.119,30 €
50.0000,03636 €1.818,00 €
70.0000,03581 €2.506,70 €
100.0000,03530 €3.530,00 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €