
ESR01MZPF43R0 | |
|---|---|
DigiKey Part Number | 846-ESR01MZPF43R0TR-ND - Tape & Reel (TR) 846-ESR01MZPF43R0CT-ND - Cut Tape (CT) 846-ESR01MZPF43R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR01MZPF43R0 |
Description | RES 43 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 43 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,11400 € | 1,14 € |
| 25 | 0,09160 € | 2,29 € |
| 50 | 0,07880 € | 3,94 € |
| 100 | 0,06870 € | 6,87 € |
| 250 | 0,05848 € | 14,62 € |
| 500 | 0,05342 € | 26,71 € |
| 1.000 | 0,04796 € | 47,96 € |
| 5.000 | 0,04051 € | 202,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03834 € | 383,40 € |
| 20.000 | 0,03447 € | 689,40 € |
| 30.000 | 0,03389 € | 1.016,70 € |
| 50.000 | 0,03328 € | 1.664,00 € |
| 70.000 | 0,03319 € | 2.323,30 € |
| 100.000 | 0,03310 € | 3.310,00 € |
| 120.000 | 0,03305 € | 3.966,00 € |
| 240.000 | 0,03284 € | 7.881,60 € |
| 250.000 | 0,03281 € | 8.202,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

