
ESR01MZPF3600 | |
|---|---|
DigiKey Part Number | 846-ESR01MZPF3600TR-ND - Tape & Reel (TR) 846-ESR01MZPF3600CT-ND - Cut Tape (CT) 846-ESR01MZPF3600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR01MZPF3600 |
Description | RES 360 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 360 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,11300 € | 1,13 € |
| 25 | 0,09080 € | 2,27 € |
| 50 | 0,07820 € | 3,91 € |
| 100 | 0,06810 € | 6,81 € |
| 250 | 0,05800 € | 14,50 € |
| 500 | 0,05220 € | 26,10 € |
| 1.000 | 0,04757 € | 47,57 € |
| 5.000 | 0,04018 € | 200,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03803 € | 380,30 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

