Direct
Direct
Direct
Parametric Equivalent

ESR01MZPF2401 | |
|---|---|
DigiKey Part Number | ESR01MZPF2401-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESR01MZPF2401 |
Description | RES 2.4K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.4 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR01MZPF2401 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW04022K40FKEDHP | Vishay Dale | 29.567 | 541-CRCW04022K40FKEDHPCT-ND | 0,12000 € | Direct |
| ERJ-PA2F2401X | Panasonic Industry | 5.792 | P124458CT-ND | 0,18000 € | Direct |
| RCS04022K40FKED | Vishay Dale | 1.879 | 541-RCS04022K40FKEDCT-ND | 0,11000 € | Direct |
| ERJ-PA2D2401X | Panasonic Industry | 0 | ERJ-PA2D2401X-ND | 0,03634 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03773 € | 377,30 € |
| Unit Price without VAT: | 0,03773 € |
|---|---|
| Unit Price with VAT: | 0,04490 € |




