
ESR01MZPF22R0 | |
|---|---|
DigiKey Part Number | 846-ESR01MZPF22R0TR-ND - Tape & Reel (TR) 846-ESR01MZPF22R0CT-ND - Cut Tape (CT) 846-ESR01MZPF22R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR01MZPF22R0 |
Description | RES 22 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,12000 € | 1,20 € |
| 25 | 0,09680 € | 2,42 € |
| 50 | 0,08320 € | 4,16 € |
| 100 | 0,07250 € | 7,25 € |
| 250 | 0,06180 € | 15,45 € |
| 500 | 0,05558 € | 27,79 € |
| 1.000 | 0,05065 € | 50,65 € |
| 5.000 | 0,04279 € | 213,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04049 € | 404,90 € |
| 20.000 | 0,03867 € | 773,40 € |
| 30.000 | 0,03778 € | 1.133,40 € |
| 50.000 | 0,03682 € | 1.841,00 € |
| 70.000 | 0,03626 € | 2.538,20 € |
| 100.000 | 0,03574 € | 3.574,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

