
ESR01MZPF2204 | |
|---|---|
DigiKey Part Number | 846-ESR01MZPF2204TR-ND - Tape & Reel (TR) 846-ESR01MZPF2204CT-ND - Cut Tape (CT) 846-ESR01MZPF2204DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR01MZPF2204 |
Description | RES 2.2M OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,11900 € | 1,19 € |
| 25 | 0,09560 € | 2,39 € |
| 50 | 0,08220 € | 4,11 € |
| 100 | 0,07160 € | 7,16 € |
| 250 | 0,06104 € | 15,26 € |
| 500 | 0,05488 € | 27,44 € |
| 1.000 | 0,05003 € | 50,03 € |
| 5.000 | 0,04226 € | 211,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03999 € | 399,90 € |
| 20.000 | 0,03819 € | 763,80 € |
| 30.000 | 0,03731 € | 1.119,30 € |
| 50.000 | 0,03636 € | 1.818,00 € |
| 70.000 | 0,03581 € | 2.506,70 € |
| 100.000 | 0,03530 € | 3.530,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

