
ESR01MZPF1501 | |
|---|---|
DigiKey Part Number | 846-ESR01MZPF1501TR-ND - Tape & Reel (TR) 846-ESR01MZPF1501CT-ND - Cut Tape (CT) 846-ESR01MZPF1501DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR01MZPF1501 |
Description | RES 1.5K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW04021K50FKEDHP | Vishay Dale | 41.367 | 541-1.50KYCT-ND | 0,12000 € | Parametric Equivalent |
| ERJ-PA2F1501X | Panasonic Industry | 62.329 | P17225CT-ND | 0,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,11200 € | 1,12 € |
| 25 | 0,09000 € | 2,25 € |
| 50 | 0,07760 € | 3,88 € |
| 100 | 0,06760 € | 6,76 € |
| 250 | 0,05756 € | 14,39 € |
| 500 | 0,05178 € | 25,89 € |
| 1.000 | 0,04719 € | 47,19 € |
| 5.000 | 0,03986 € | 199,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03686 € | 368,60 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

