
ESR01MZPF1102 | |
|---|---|
DigiKey Part Number | 846-ESR01MZPF1102TR-ND - Tape & Reel (TR) 846-ESR01MZPF1102CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ESR01MZPF1102 |
Description | RES 11K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW040211K0FKEDHP | Vishay Dale | 13.263 | 541-CRCW040211K0FKEDHPCT-ND | 0,12000 € | Parametric Equivalent |
| ERJ-PA2F1102X | Panasonic Industry | 14.902 | P124429CT-ND | 0,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,11900 € | 1,19 € |
| 25 | 0,09560 € | 2,39 € |
| 50 | 0,08220 € | 4,11 € |
| 100 | 0,07160 € | 7,16 € |
| 250 | 0,06104 € | 15,26 € |
| 500 | 0,05488 € | 27,44 € |
| 1.000 | 0,05003 € | 50,03 € |
| 5.000 | 0,04226 € | 211,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03780 € | 378,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

