
ESDCAN24HXYFHT116 | |
|---|---|
DigiKey Part Number | 846-ESDCAN24HXYFHT116TR-ND - Tape & Reel (TR) 846-ESDCAN24HXYFHT116CT-ND - Cut Tape (CT) 846-ESDCAN24HXYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDCAN24HXYFHT116 |
Description | 24V, 180W, AUTOMOTIVE TRANSIENT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 43.5V Clamp 4.3A (8/20µs) Ipp Tvs Diode Surface Mount SSD3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 25.5V | |
Voltage - Clamping (Max) @ Ipp | 43.5V | |
Current - Peak Pulse (10/1000µs) | 4.3A (8/20µs) | |
Power - Peak Pulse | 180W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 3.5pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,46600 € | 4,66 € |
| 100 | 0,30180 € | 30,18 € |
| 500 | 0,23126 € | 115,63 € |
| 1.000 | 0,20853 € | 208,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17963 € | 538,89 € |
| 6.000 | 0,16507 € | 990,42 € |
| 9.000 | 0,15766 € | 1.418,94 € |
| 15.000 | 0,14932 € | 2.239,80 € |
| 21.000 | 0,14439 € | 3.032,19 € |
| 30.000 | 0,14200 € | 4.260,00 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |




