ES6U2T2R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2.930
Unit Price: 0,74000 €
Datasheet
N-Channel 20 V 1.5A (Ta) 700mW (Ta) Surface Mount 6-WEMT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 20 V 1.5A (Ta) 700mW (Ta) Surface Mount 6-WEMT
WEMT6 Series

ES6U2T2R

DigiKey Part Number
ES6U2T2R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ES6U2T2R
Description
MOSFET N-CH 20V 1.5A 6WEMT
Customer Reference
Detailed Description
N-Channel 20 V 1.5A (Ta) 700mW (Ta) Surface Mount 6-WEMT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
1.8 nC @ 4.5 V
Mfr
Vgs (Max)
±10V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
110 pF @ 10 V
Part Status
Obsolete
FET Feature
Schottky Diode (Isolated)
FET Type
Power Dissipation (Max)
700mW (Ta)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
6-WEMT
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
180mOhm @ 1.5A, 4.5V
Base Product Number
Vgs(th) (Max) @ Id
1V @ 1mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QS5U34TRRohm Semiconductor2.930846-QS5U34TRCT-ND0,74000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes