ES6U1T2R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 2.936
Unit Price: 0,45000 €
Datasheet
P-Channel 12 V 1.3A (Ta) 700mW (Ta) Surface Mount 6-WEMT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 12 V 1.3A (Ta) 700mW (Ta) Surface Mount 6-WEMT
WEMT6 Series

ES6U1T2R

DigiKey Part Number
ES6U1T2RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ES6U1T2R
Description
MOSFET P-CH 12V 1.3A 6WEMT
Customer Reference
Detailed Description
P-Channel 12 V 1.3A (Ta) 700mW (Ta) Surface Mount 6-WEMT
Datasheet
 Datasheet
EDA/CAD Models
ES6U1T2R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
260mOhm @ 1.3A, 4.5V
Vgs(th) (Max) @ Id
1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
2.4 nC @ 4.5 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
290 pF @ 6 V
FET Feature
Schottky Diode (Isolated)
Power Dissipation (Max)
700mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-WEMT
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes