
EMZ7T2R | |
|---|---|
DigiKey Part Number | EMZ7T2RTR-ND - Tape & Reel (TR) EMZ7T2RCT-ND - Cut Tape (CT) EMZ7T2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZ7T2R |
Description | TRANS NPN/PNP 12V 500MA EMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 12V 500mA 320MHz, 260MHz 150mW Surface Mount EMT6 |
Datasheet | Datasheet |
EDA/CAD Models | EMZ7T2R Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 270 @ 10mA, 2V |
Manufacturer Rohm Semiconductor | Power - Max 150mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 320MHz, 260MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type 1 NPN, 1 PNP | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 12V | Supplier Device Package EMT6 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 200mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47500 € | 4,75 € |
| 100 | 0,30740 € | 30,74 € |
| 500 | 0,23520 € | 117,60 € |
| 1.000 | 0,21195 € | 211,95 € |
| 2.000 | 0,19237 € | 384,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,16203 € | 1.296,24 € |
| 16.000 | 0,15037 € | 2.405,92 € |
| 24.000 | 0,14444 € | 3.466,56 € |
| 40.000 | 0,13777 € | 5.510,80 € |
| 56.000 | 0,13493 € | 7.556,08 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |



