
EMZ6.8NTL | |
|---|---|
DigiKey Part Number | EMZ6.8NTLTR-ND - Tape & Reel (TR) EMZ6.8NTLCT-ND - Cut Tape (CT) EMZ6.8NTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZ6.8NTL |
Description | DIODE ZENER ARRAY 6.8V EMD3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 6.8 V 150 mW EMD3 |
Datasheet | Datasheet |
EDA/CAD Models | EMZ6.8NTL Models |
Category | Impedance (Max) (Zzt) 40 Ohms |
Manufacturer Rohm Semiconductor | Current - Reverse Leakage @ Vr 500 nA @ 3.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SC-75, SOT-416 |
Configuration 1 Pair Common Anode | Supplier Device Package EMD3 |
Voltage - Zener (Nom) (Vz) 6.8 V | Base Product Number |
Power - Max 150 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,33800 € | 3,38 € |
| 100 | 0,21600 € | 21,60 € |
| 500 | 0,16316 € | 81,58 € |
| 1.000 | 0,14609 € | 146,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12437 € | 373,11 € |
| 6.000 | 0,11342 € | 680,52 € |
| 9.000 | 0,10785 € | 970,65 € |
| 15.000 | 0,10158 € | 1.523,70 € |
| 21.000 | 0,09786 € | 2.055,06 € |
| 30.000 | 0,09425 € | 2.827,50 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

