
EMZ6.8NFHTL | |
|---|---|
DigiKey Part Number | 846-EMZ6.8NFHTLTR-ND - Tape & Reel (TR) 846-EMZ6.8NFHTLCT-ND - Cut Tape (CT) 846-EMZ6.8NFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZ6.8NFHTL |
Description | DIODE ZENER ARRAY 6.8V EMD3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 6.8 V 150 mW ±4.93% EMD3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 3.5 V |
Manufacturer Rohm Semiconductor | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 6.8 V | Package / Case SC-75, SOT-416 |
Tolerance ±4.93% | Supplier Device Package EMD3 |
Power - Max 150 mW | Base Product Number |
Impedance (Max) (Zzt) 40 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36300 € | 3,63 € |
| 100 | 0,23250 € | 23,25 € |
| 500 | 0,17608 € | 88,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12470 € | 374,10 € |
| 6.000 | 0,11388 € | 683,28 € |
| 9.000 | 0,11256 € | 1.013,04 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

