
EMZ6.8ET2R | |
|---|---|
DigiKey Part Number | EMZ6.8ET2RTR-ND - Tape & Reel (TR) EMZ6.8ET2RCT-ND - Cut Tape (CT) EMZ6.8ET2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZ6.8ET2R |
Description | DIODE ZENER ARRAY 6.8V EMD5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 2 Pair Common Anode 6.8 V 150 mW EMD5 |
Datasheet | Datasheet |
EDA/CAD Models | EMZ6.8ET2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 2 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 6.8 V | |
Tolerance | - | |
Power - Max | 150 mW | |
Current - Reverse Leakage @ Vr | 500 nA @ 3.5 V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | EMD5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24600 € | 2,46 € |
| 100 | 0,09640 € | 9,64 € |
| 500 | 0,09466 € | 47,33 € |
| 1.000 | 0,07573 € | 75,73 € |
| 2.000 | 0,07242 € | 144,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,06799 € | 543,92 € |
| 16.000 | 0,06715 € | 1.074,40 € |
| 24.000 | 0,06663 € | 1.599,12 € |
| 40.000 | 0,05925 € | 2.370,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

