Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V 100mA 350MHz, 300MHz 150mW Surface Mount EMT6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMZ52T2R

DigiKey Part Number
EMZ52T2RTR-ND - Tape & Reel (TR)
EMZ52T2RCT-ND - Cut Tape (CT)
EMZ52T2RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMZ52T2R
Description
TRANS NPN/PNP 50V 100MA EMT6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V 100mA 350MHz, 300MHz 150mW Surface Mount EMT6
Datasheet
 Datasheet
EDA/CAD Models
EMZ52T2R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
1 NPN, 1 PNP
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA / 400mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 6V
Power - Max
150mW
Frequency - Transition
350MHz, 300MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
EMT6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,17800 €1,78 €
1000,11150 €11,15 €
5000,08256 €41,28 €
1.0000,07320 €73,20 €
2.0000,06530 €130,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,05304 €424,32 €
16.0000,04832 €773,12 €
24.0000,04592 €1.102,08 €
40.0000,04321 €1.728,40 €
56.0000,04161 €2.330,16 €
80.0000,04006 €3.204,80 €
200.0000,03765 €7.530,00 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €