
EMX51T2R | |
|---|---|
DigiKey Part Number | EMX51T2RTR-ND - Tape & Reel (TR) EMX51T2RCT-ND - Cut Tape (CT) EMX51T2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMX51T2R |
Description | TRANS 2NPN DUAL 20V 200MA EMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 20V 200mA 400MHz 150mW Surface Mount EMT6 |
Datasheet | Datasheet |
EDA/CAD Models | EMX51T2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 200mA | |
Voltage - Collector Emitter Breakdown (Max) | 20V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 2V | |
Power - Max | 150mW | |
Frequency - Transition | 400MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | EMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17800 € | 1,78 € |
| 100 | 0,11150 € | 11,15 € |
| 500 | 0,08256 € | 41,28 € |
| 1.000 | 0,07320 € | 73,20 € |
| 2.000 | 0,06530 € | 130,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,05304 € | 424,32 € |
| 16.000 | 0,04832 € | 773,12 € |
| 24.000 | 0,04592 € | 1.102,08 € |
| 40.000 | 0,04321 € | 1.728,40 € |
| 56.000 | 0,04161 € | 2.330,16 € |
| 80.000 | 0,04006 € | 3.204,80 € |
| 200.000 | 0,03765 € | 7.530,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

