
EMX4T2R | |
|---|---|
DigiKey Part Number | EMX4T2RTR-ND - Tape & Reel (TR) EMX4T2RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EMX4T2R |
Description | TRANS 2NPN DUAL 20V 50MA EMT6 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 20V 50mA 1.5GHz 150mW Surface Mount EMT6 |
Datasheet | Datasheet |
EDA/CAD Models | EMX4T2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 50mA | |
Voltage - Collector Emitter Breakdown (Max) | 20V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 4mA, 20mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 56 @ 10mA, 10V | |
Power - Max | 150mW | |
Frequency - Transition | 1.5GHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | EMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,49100 € | 4,91 € |
| 100 | 0,31910 € | 31,91 € |
| 500 | 0,24506 € | 122,53 € |
| 1.000 | 0,22118 € | 221,18 € |
| 2.000 | 0,20109 € | 402,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,16997 € | 1.359,76 € |
| 16.000 | 0,15801 € | 2.528,16 € |
| 24.000 | 0,15276 € | 3.666,24 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

