
EMT2T2R | |
|---|---|
DigiKey Part Number | EMT2T2RTR-ND - Tape & Reel (TR) EMT2T2RCT-ND - Cut Tape (CT) EMT2T2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMT2T2R |
Description | TRANS 2PNP DUAL 50V 150MA EMT6 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 50V 150mA 140MHz 150mW Surface Mount EMT6 |
Datasheet | Datasheet |
EDA/CAD Models | EMT2T2R Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V |
Manufacturer Rohm Semiconductor | Power - Max 150mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 140MHz |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Transistor Type 2 PNP (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 150mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package EMT6 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMT1T2R | Rohm Semiconductor | 13.653 | EMT1T2RCT-ND | 0,48000 € | Similar |
| BC857BV,115 | Nexperia USA Inc. | 18.666 | 1727-1567-1-ND | 0,36000 € | Similar |
| HN1A01FE-Y,LF | Toshiba Semiconductor and Storage | 2.180 | HN1A01FE-YLFCT-ND | 0,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27800 € | 2,78 € |
| 100 | 0,17640 € | 17,64 € |
| 500 | 0,13268 € | 66,34 € |
| 1.000 | 0,11854 € | 118,54 € |
| 2.000 | 0,10664 € | 213,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,08816 € | 705,28 € |
| 16.000 | 0,08638 € | 1.382,08 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

