
EMT1FHAT2R | |
|---|---|
DigiKey Part Number | 846-EMT1FHAT2RTR-ND - Tape & Reel (TR) 846-EMT1FHAT2RCT-ND - Cut Tape (CT) 846-EMT1FHAT2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMT1FHAT2R |
Description | TRANS 2PNP DUAL 50V 150MA EMT6 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 50V 150mA 140MHz 150mW Surface Mount EMT6 |
Datasheet | Datasheet |
Category | Power - Max 150mW |
Manufacturer Rohm Semiconductor | Frequency - Transition 140MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Not For New Designs | Grade Automotive |
Transistor Type 2 PNP (Dual) | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 150mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case SOT-563, SOT-666 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA | Supplier Device Package EMT6 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,08147 € | 651,76 € |
| 16.000 | 0,07853 € | 1.256,48 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |


