EMT18T2R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 905
Unit Price: 0,51000 €
Datasheet
Bipolar (BJT) Transistor Array 2 PNP (Dual) 12V 500mA 260MHz 150mW Surface Mount EMT6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMT18T2R

DigiKey Part Number
EMT18T2R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMT18T2R
Description
TRANS 2PNP DUAL 12V 500MA EMT6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 12V 500mA 260MHz 150mW Surface Mount EMT6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
2 PNP (Dual)
Current - Collector (Ic) (Max)
500mA
Voltage - Collector Emitter Breakdown (Max)
12V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 200mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
270 @ 10mA, 2V
Power - Max
150mW
Frequency - Transition
260MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
EMT6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,11454 €916,32 €
16.0000,10578 €1.692,48 €
24.0000,10131 €2.431,44 €
40.0000,09629 €3.851,60 €
56.0000,09574 €5.361,44 €
Manufacturers Standard Package
Unit Price without VAT:0,11454 €
Unit Price with VAT:0,13630 €