Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased + Diode 50 V 30 mA 250 MHz 120 mW Surface Mount EMT5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EML17T2R

DigiKey Part Number
EML17T2R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EML17T2R
Description
TRANS PREBIAS PNP 50V EMT5
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased + Diode 50 V 30 mA 250 MHz 120 mW Surface Mount EMT5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Transistor Type
PNP - Pre-Biased + Diode
Current - Collector (Ic) (Max)
30 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
47 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
68 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
120 mW
Mounting Type
Surface Mount
Package / Case
6-SMD (5 Leads), Flat Leads
Supplier Device Package
EMT5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,09818 €785,44 €
16.0000,09042 €1.446,72 €
24.0000,08646 €2.075,04 €
40.0000,08202 €3.280,80 €
56.0000,07961 €4.458,16 €
Manufacturers Standard Package
Unit Price without VAT:0,09818 €
Unit Price with VAT:0,11683 €