
EMH3FHAT2R | |
|---|---|
DigiKey Part Number | 846-EMH3FHAT2RTR-ND - Tape & Reel (TR) 846-EMH3FHAT2RCT-ND - Cut Tape (CT) 846-EMH3FHAT2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMH3FHAT2R |
Description | TRANS PREBIAS 2NPN 50V EMT6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount EMT6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250MHz | |
Power - Max | 150mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | EMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,25200 € | 2,52 € |
| 100 | 0,16680 € | 16,68 € |
| 500 | 0,12526 € | 62,63 € |
| 1.000 | 0,10505 € | 105,05 € |
| 2.000 | 0,10041 € | 200,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,06892 € | 551,36 € |
| 16.000 | 0,06694 € | 1.071,04 € |
| 24.000 | 0,06639 € | 1.593,36 € |
| 40.000 | 0,06478 € | 2.591,20 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

