
EMH25T2R | |
|---|---|
DigiKey Part Number | 846-EMH25T2RTR-ND - Tape & Reel (TR) 846-EMH25T2RCT-ND - Cut Tape (CT) 846-EMH25T2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMH25T2R |
Description | TRANS PREBIAS 2NPN 50V EMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount EMT6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 150mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | EMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24400 € | 2,44 € |
| 100 | 0,15400 € | 15,40 € |
| 500 | 0,11496 € | 57,48 € |
| 1.000 | 0,10235 € | 102,35 € |
| 2.000 | 0,09173 € | 183,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,07524 € | 601,92 € |
| 16.000 | 0,06890 € | 1.102,40 € |
| 24.000 | 0,06567 € | 1.576,08 € |
| 40.000 | 0,06204 € | 2.481,60 € |
| 56.000 | 0,05989 € | 3.353,84 € |
| 80.000 | 0,05780 € | 4.624,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

