
EMH25FHAT2R | |
|---|---|
DigiKey Part Number | EMH25FHAT2RTR-ND - Tape & Reel (TR) EMH25FHAT2RCT-ND - Cut Tape (CT) EMH25FHAT2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMH25FHAT2R |
Description | TRANS PREBIAS 2NPN 100MA EMT6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 100mA 250MHz 150mW Surface Mount EMT6 |
Datasheet | Datasheet |
EDA/CAD Models | EMH25FHAT2R Models |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Manufacturer Rohm Semiconductor | Frequency - Transition 250MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 150mW |
Part Status Not For New Designs | Grade Automotive |
Transistor Type 2 NPN - Pre-Biased (Dual) | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Resistor - Base (R1) 4.7kOhms | Package / Case SOT-563, SOT-666 |
Resistor - Emitter Base (R2) 47kOhms | Supplier Device Package EMT6 |
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,04623 € | 369,84 € |
| 16.000 | 0,04203 € | 672,48 € |
| 24.000 | 0,03988 € | 957,12 € |
| 40.000 | 0,03927 € | 1.570,80 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

