Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount EMT5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMG1T2R

DigiKey Part Number
EMG1T2RTR-ND - Tape & Reel (TR)
EMG1T2RCT-ND - Cut Tape (CT)
EMG1T2RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMG1T2R
Description
TRANS PREBIAS 2NPN 50V EMT5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount EMT5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
22kOhms
Resistor - Emitter Base (R2)
22kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
56 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250MHz
Power - Max
150mW
Mounting Type
Surface Mount
Package / Case
6-SMD (5 Leads), Flat Leads
Supplier Device Package
EMT5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.877
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,27200 €2,72 €
1000,17260 €17,26 €
5000,12960 €64,80 €
1.0000,11572 €115,72 €
2.0000,10403 €208,06 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,08589 €687,12 €
16.0000,07892 €1.262,72 €
24.0000,07537 €1.808,88 €
40.0000,07137 €2.854,80 €
56.0000,06901 €3.864,56 €
80.0000,06777 €5.421,60 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52360 €