Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount EMT5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMG11T2R

DigiKey Part Number
EMG11T2RTR-ND - Tape & Reel (TR)
EMG11T2RCT-ND - Cut Tape (CT)
EMG11T2RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMG11T2R
Description
TRANS PREBIAS 2NPN 50V EMT5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount EMT5
Datasheet
 Datasheet
EDA/CAD Models
EMG11T2R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Manufacturer
Rohm Semiconductor
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Frequency - Transition
250MHz
Transistor Type
2 NPN - Pre-Biased (Dual)
Power - Max
150mW
Current - Collector (Ic) (Max)
100mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50V
Package / Case
6-SMD (5 Leads), Flat Leads
Resistor - Base (R1)
2.2kOhms
Supplier Device Package
EMT5
Resistor - Emitter Base (R2)
47kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.626
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,28500 €2,85 €
1000,18060 €18,06 €
5000,13568 €67,84 €
1.0000,12114 €121,14 €
2.0000,10890 €217,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,08991 €719,28 €
16.0000,08261 €1.321,76 €
24.0000,07889 €1.893,36 €
40.0000,07472 €2.988,80 €
56.0000,07224 €4.045,44 €
80.0000,06984 €5.587,20 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €