Direct

EMF5T2R | |
|---|---|
DigiKey Part Number | EMF5T2RTR-ND - Tape & Reel (TR) EMF5T2RCT-ND - Cut Tape (CT) EMF5T2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMF5T2R |
Description | TRANS PREBIAS 1NPN 1PNP EMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 PNP 50V, 12V 100mA, 500mA 250MHz, 260MHz 150mW Surface Mount EMT6 |
Datasheet | Datasheet |
EDA/CAD Models | EMF5T2R Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 5mA, 5V / 270 @ 10mA, 2V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA / 250mV @ 10mA, 200mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250MHz, 260MHz |
Transistor Type 1 NPN Pre-Biased, 1 PNP | Power - Max 150mW |
Current - Collector (Ic) (Max) 100mA, 500mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V, 12V | Package / Case SOT-563, SOT-666 |
Resistor - Base (R1) 47kOhms | Supplier Device Package EMT6 |
Resistor - Emitter Base (R2) 47kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMF5XV6T5G | onsemi | 183.771 | EMF5XV6T5GOSTR-ND | 0,14448 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,11948 € | 955,84 € |
| 16.000 | 0,11044 € | 1.767,04 € |
| 24.000 | 0,10583 € | 2.539,92 € |
| 40.000 | 0,10093 € | 4.037,20 € |
| Unit Price without VAT: | 0,11948 € |
|---|---|
| Unit Price with VAT: | 0,14218 € |


