
EMF32T2R | |
|---|---|
DigiKey Part Number | EMF32T2R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMF32T2R |
Description | TRANS DUAL DTA143T/2SK2019 EMT6 |
Customer Reference | |
Detailed Description | Transistor General Purpose PNP Pre-Biased, N-Channel 50V PNP, 30V N-Channel 100mA PNP, 100mA N-Channel Surface Mount EMT6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Transistor Type | PNP Pre-Biased, N-Channel | |
Applications | General Purpose | |
Voltage - Rated | 50V PNP, 30V N-Channel | |
Current Rating (Amps) | 100mA PNP, 100mA N-Channel | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | EMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,08927 € | 714,16 € |
| 16.000 | 0,08208 € | 1.313,28 € |
| 24.000 | 0,07841 € | 1.881,84 € |
| 40.000 | 0,07430 € | 2.972,00 € |
| 56.000 | 0,07186 € | 4.024,16 € |
| 80.000 | 0,07100 € | 5.680,00 € |
| Unit Price without VAT: | 0,08927 € |
|---|---|
| Unit Price with VAT: | 0,10623 € |

