
EMF21T2R | |
|---|---|
DigiKey Part Number | EMF21T2RTR-ND - Tape & Reel (TR) EMF21T2RCT-ND - Cut Tape (CT) EMF21T2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMF21T2R |
Description | TRANS PREBIAS 1NPN 1PNP EMT6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 PNP 50V, 12V 100mA, 500mA 250MHz, 260MHz 150mW Surface Mount EMT6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | 1 NPN Pre-Biased, 1 PNP | |
Current - Collector (Ic) (Max) | 100mA, 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V, 12V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 5V / 270 @ 10mA, 2V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA / 250mV @ 10mA, 200mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz, 260MHz | |
Power - Max | 150mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | EMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,12419 € | 993,52 € |
| 16.000 | 0,11484 € | 1.837,44 € |
| 24.000 | 0,11008 € | 2.641,92 € |
| 40.000 | 0,10542 € | 4.216,80 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |


