Pre-Biased Bipolar Transistor (BJT) 1 PNP Pre-Biased, 1 NPN 50V 100mA 250MHz 150mW Surface Mount EMT6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMD5T2R

DigiKey Part Number
846-EMD5T2RTR-ND - Tape & Reel (TR)
846-EMD5T2RCT-ND - Cut Tape (CT)
846-EMD5T2RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMD5T2R
Description
TRANS PREBIAS 1PNP 1NPN 50V EMT6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 PNP Pre-Biased, 1 NPN 50V 100mA 250MHz 150mW Surface Mount EMT6
Datasheet
 Datasheet
EDA/CAD Models
EMD5T2R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
1 PNP Pre-Biased, 1 NPN
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
47kOhms, 4.7kOhms
Resistor - Emitter Base (R2)
47kOhms, 10kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
68 @ 5mA, 5V / 30 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250MHz
Power - Max
150mW
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
EMT6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.990
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,28100 €2,81 €
1000,17870 €17,87 €
5000,13436 €67,18 €
1.0000,12004 €120,04 €
2.0000,10798 €215,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,08927 €714,16 €
16.0000,08208 €1.313,28 €
24.0000,07841 €1.881,84 €
40.0000,07430 €2.972,00 €
56.0000,07186 €4.024,16 €
80.0000,07100 €5.680,00 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €