
EMD5T2R | |
|---|---|
DigiKey Part Number | 846-EMD5T2RTR-ND - Tape & Reel (TR) 846-EMD5T2RCT-ND - Cut Tape (CT) 846-EMD5T2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMD5T2R |
Description | TRANS PREBIAS 1PNP 1NPN 50V EMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 PNP Pre-Biased, 1 NPN 50V 100mA 250MHz 150mW Surface Mount EMT6 |
Datasheet | Datasheet |
EDA/CAD Models | EMD5T2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 PNP Pre-Biased, 1 NPN | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 47kOhms, 4.7kOhms | |
Resistor - Emitter Base (R2) | 47kOhms, 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V / 30 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 150mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | EMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28100 € | 2,81 € |
| 100 | 0,17870 € | 17,87 € |
| 500 | 0,13436 € | 67,18 € |
| 1.000 | 0,12004 € | 120,04 € |
| 2.000 | 0,10798 € | 215,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,08927 € | 714,16 € |
| 16.000 | 0,08208 € | 1.313,28 € |
| 24.000 | 0,07841 € | 1.881,84 € |
| 40.000 | 0,07430 € | 2.972,00 € |
| 56.000 | 0,07186 € | 4.024,16 € |
| 80.000 | 0,07100 € | 5.680,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

