Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V, 12V 100mA, 500mA 250MHz, 260MHz 120mW Surface Mount EMT6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMD29T2R

DigiKey Part Number
EMD29T2RTR-ND - Tape & Reel (TR)
EMD29T2RCT-ND - Cut Tape (CT)
EMD29T2RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMD29T2R
Description
TRANS PREBIAS 1NPN 1PNP EMT6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V, 12V 100mA, 500mA 250MHz, 260MHz 120mW Surface Mount EMT6
Datasheet
 Datasheet
EDA/CAD Models
EMD29T2R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 5mA, 5V / 140 @ 100mA, 2V
Manufacturer
Rohm Semiconductor
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA / 300mV @ 5mA, 100mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Frequency - Transition
250MHz, 260MHz
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Power - Max
120mW
Current - Collector (Ic) (Max)
100mA, 500mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50V, 12V
Package / Case
SOT-563, SOT-666
Resistor - Base (R1)
1kOhms, 10kOhms
Supplier Device Package
EMT6
Resistor - Emitter Base (R2)
10kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.780
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,53000 €0,53 €
100,32300 €3,23 €
1000,20580 €20,58 €
5000,15532 €77,66 €
1.0000,13900 €139,00 €
2.0000,12525 €250,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,10393 €831,44 €
16.0000,09573 €1.531,68 €
24.0000,09156 €2.197,44 €
40.0000,08687 €3.474,80 €
56.0000,08409 €4.709,04 €
80.0000,08139 €6.511,20 €
Manufacturers Standard Package
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,63070 €